MCC FR10G-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR10G-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.