MCC FR302-BP technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Packaging | Bag |
| Reverse Recovery Time-Max | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR302-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.