MCC FR306-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR306-TP to view detailed technical specifications.
No datasheet is available for this part.