MCC FR507-TP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR507-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
