
MCC FR603-TP technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Diameter | 9.1mm |
| Forward Current | 6A |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR603-TP to view detailed technical specifications.
No datasheet is available for this part.
