MCC GBU15K-BP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU15K-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
