MCC H11-C3-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Voltage Tolerance | 2% |
| Zener Voltage | 11.65V |
| RoHS | Compliant |
Download the complete datasheet for MCC H11-C3-TP to view detailed technical specifications.
No datasheet is available for this part.