MCC HER106S-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Radial |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC HER106S-TP to view detailed technical specifications.
No datasheet is available for this part.