MCC HER154-TP technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC HER154-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.