MCC HER608-TP technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC HER608-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.