
BRIDGE RECT 1PHASE 400V 2A GBP
Checking distributor stock and pricing after the page loads.
| Height | 14.73mm |
| Length | 10.6mm |
| Max Operating Temperature | 150°C |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KBP204G |
| Width | 4.1mm |
| RoHS | Compliant |
