
The KBP206G-BP is a through hole mount component from MCC with a maximum operating temperature of 150°C. It has a height of 14.73mm, length of 10.6mm, and width of 4.1mm. The component is available in packaging quantities of 1250 and is RoHS compliant. It can withstand a maximum surge current of 50A.
MCC KBP206G-BP technical specifications.
| Height | 14.73mm |
| Length | 10.6mm |
| Max Operating Temperature | 150°C |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KBP206G |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC KBP206G-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
