MCC KBP208G-BP technical specifications.
| Height | 14.73mm |
| Length | 10.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | KBP208G |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC KBP208G-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.