MCC KBP210G-BP technical specifications.
| Average Rectified Current | 2A |
| Height | 14.73mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | KBP210G |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC KBP210G-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
