MCC KTC4373-Y-TP technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 800mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC KTC4373-Y-TP to view detailed technical specifications.
No datasheet is available for this part.