The LCE8.0A-TP is a unidirectional diode from MCC, packaged in a DO-201AE case and available in tape and reel packaging. It features a clamping voltage of 13.6V, a leakage current of 100uA, and a peak pulse current of 100A. The diode operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC LCE8.0A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 13.6V |
| Leakage Current | 100uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC LCE8.0A-TP to view detailed technical specifications.
No datasheet is available for this part.