
The MCC MB3510W is a through-hole rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 1kV and an average rectified current of 35A. The device is not RoHS compliant and contains lead. It is available in bulk packaging.
MCC MB3510W technical specifications.
| Average Rectified Current | 35A |
| Current Rating | 35A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 35A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
