MCC MB84 technical specifications.
| Average Rectified Current | 8A |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
