MCC MP5005W technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Height | 11.35mm |
| Lead Free | Contains Lead |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Width | 28.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MP5005W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.