MCC MP501-BP technical specifications.
| Average Rectified Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MP501-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
