MCC MP502W technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Output Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MP502W to view detailed technical specifications.
No datasheet is available for this part.