
The MP504-BP rectifier diode has an average rectified current of 50A and can withstand a peak non-repetitive surge current of 400A. It operates within a temperature range of -50°C to 150°C and is packaged in bulk quantities of 400 units. The device is RoHS compliant and features a screw mount.
MCC MP504-BP technical specifications.
| Average Rectified Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MP504-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
