MCC MP508 technical specifications.
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MP508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
