The P4KE110A-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-41 case for through-hole mounting. It features a clamping voltage of 152V and a reverse breakdown voltage of 105V. The device can withstand a peak pulse power of 400W and a peak pulse current of 2.7A. The P4KE110A-TP operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
MCC P4KE110A-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 152V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE110A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.