The P4KE16CA-TP is a bidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 22.5V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and is available in a DO-41 package, suitable for through-hole mounting. The device is RoHS compliant and can withstand a peak pulse power of 400W.
MCC P4KE16CA-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 22.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE16CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.