The P4KE22A-TP is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 30.6V and a peak pulse power of 400W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-41 case and is available in tape and reel packaging. The P4KE22A-TP is RoHS compliant and has a leakage current of 1uA.
MCC P4KE22A-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 30.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE22A-TP to view detailed technical specifications.
No datasheet is available for this part.