The P4KE27A-TP is a unidirectional transient voltage suppressor from MCC with a clamping voltage of 37.5V and a maximum operating temperature of 175°C. It features a through-hole mount and is packaged in a DO-41 case. The device has a peak pulse current of 10.9A and a peak pulse power of 400W. It is RoHS compliant and has a leakage current of 1uA.
MCC P4KE27A-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 37.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE27A-TP to view detailed technical specifications.
No datasheet is available for this part.