
The P4KE30CA-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-41 case for through-hole mounting. It has a clamping voltage of 41.4V and a reverse breakdown voltage of 28.5V. The device can handle a peak pulse current of 9.9A and a peak pulse power of 400W. It is RoHS compliant and operates over a temperature range of -55°C to 175°C.
MCC P4KE30CA-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 41.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE30CA-TP to view detailed technical specifications.
No datasheet is available for this part.