MCC P4KE75C-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 108V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 67.5V |
| Reverse Standoff Voltage | 60.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE75C-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.