The P4KE82A-TP is a unidirectional transient voltage suppressor diode with a clamping voltage of 12.1V and a peak pulse current of 33.9A. It is packaged in a DO-41 case and is available on tape and reel. The device operates over a temperature range of -55°C to 175°C and has a leakage current of 200uA. The P4KE82A-TP is RoHS compliant.
MCC P4KE82A-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 12.1V |
| Leakage Current | 200uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE82A-TP to view detailed technical specifications.
No datasheet is available for this part.