The P5KE100A-TP transient voltage suppressor diode features a clamping voltage of 162V and a leakage current of 3uA. It is available in a DO-15 package and is suitable for through hole mounting. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant.
MCC P5KE100A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 162V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE100A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.