The P5KE110CA-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case for through-hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is RoHS compliant and features a peak pulse power of 500W, a peak pulse current of 2.8A, and a clamping voltage of 177V.
MCC P5KE110CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 177V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE110CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.