The P5KE11A-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case, suitable for through-hole mounting. It has a clamping voltage of 18.2V and a reverse breakdown voltage of 12.2V. The device can handle a peak pulse current of 27.4A and a peak pulse power of 500W. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
MCC P5KE11A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE11A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.