
The P5KE12A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 19.9V and a peak pulse power of 500W. It features a reverse breakdown voltage of 13.3V and a peak pulse current of 25.1A. The device is packaged in a DO-15 case and is available in tape and reel packaging. It is designed to operate over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
MCC P5KE12A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 19.9V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE12A-TP to view detailed technical specifications.
No datasheet is available for this part.
