
The P5KE130A-TP is a unidirectional transient voltage suppressor diode with a reverse breakdown voltage of 130V and peak pulse power of 500W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 case and is available on tape and reel. The P5KE130A-TP has a leakage current of 3uA and a clamping voltage of 209V. It is RoHS compliant and suitable for through-hole mounting.
MCC P5KE130A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 209V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE130A-TP to view detailed technical specifications.
No datasheet is available for this part.