The P5KE160A-TP is a unidirectional transient voltage suppressor diode with a clamping voltage of 259V and a reverse breakdown voltage of 178V. It has a peak pulse power rating of 500W and a peak pulse current of 1.9A. The device is packaged in a DO-15 case and is designed for through-hole mounting. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
MCC P5KE160A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 259V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE160A-TP to view detailed technical specifications.
No datasheet is available for this part.