The P5KE170CA-TP is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 275V and a maximum operating temperature of 175°C. It is available in a DO-15 package and is suitable for through-hole mounting. The device has a peak pulse power rating of 500W and a reverse breakdown voltage of 189V, with a leakage current of 3uA. It is RoHS compliant and available in tape and reel packaging.
MCC P5KE170CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 275V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE170CA-TP to view detailed technical specifications.
No datasheet is available for this part.