The P5KE18A-TP is a unidirectional transient voltage suppressor diode with a clamping voltage of 29.2V and a peak pulse current of 17.2A. It is packaged in a DO-15 package and is designed for through-hole mounting. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant. The P5KE18A-TP has a reverse breakdown voltage of 20V and a reverse standoff voltage of 18V, with a leakage current of 3uA.
MCC P5KE18A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 29.2V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE18A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.