
The P5KE20CA-TP is a single-element transient voltage suppressor from MCC, packaged in a DO-15 case for through-hole mounting. It has a clamping voltage of 32.4V and a reverse breakdown voltage of 22.2V. The device can withstand a peak pulse current of 15.4A and a peak pulse power of 500W. Operating temperature range is from -65°C to 175°C. The P5KE20CA-TP is RoHS compliant.
MCC P5KE20CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE20CA-TP to view detailed technical specifications.
No datasheet is available for this part.