The P5KE22A-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available in tape and reel packaging. It has a clamping voltage of 35.5V and a peak pulse current of 14.1A. The device is RoHS compliant and operates over a temperature range of -65°C to 175°C. With a peak pulse power of 500W, it is suitable for high-power applications. The P5KE22A-TP has a leakage current of 3uA and is suitable for through-hole mounting.
MCC P5KE22A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 35.5V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE22A-TP to view detailed technical specifications.
No datasheet is available for this part.