The P5KE24CA-TP is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 38.9V and a maximum operating temperature of 175°C. It has a peak pulse power of 500W and a peak pulse current of 12.8A. The device is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and has a leakage current of 3uA.
MCC P5KE24CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 38.9V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE24CA-TP to view detailed technical specifications.
No datasheet is available for this part.