The MCC P5KE28CA-TP is a 28V transient voltage suppressor with a clamping voltage of 45.4V and a leakage current of 3uA. It features a DO-15 package and is designed for through-hole mounting. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant. With a peak pulse power of 500W and a peak pulse current of 11A, this transient voltage suppressor is suitable for high-power applications.
MCC P5KE28CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE28CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.