The P5KE43A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 69.4V and a reverse breakdown voltage of 47.8V. It has a peak pulse current rating of 7.2A and a peak pulse power rating of 500W. The device is packaged in a DO-15 case and is designed for through-hole mounting. The P5KE43A-TP operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
MCC P5KE43A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 69.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE43A-TP to view detailed technical specifications.
No datasheet is available for this part.