The P5KE43CA-TP is a unidirectional transient voltage suppressor from MCC, featuring a DO-15 package and through-hole mount. It has a clamping voltage of 69.4V and a reverse breakdown voltage of 47.8V. The device can handle a peak pulse power of 500W and a peak pulse current of 7.2A. It is RoHS compliant and operates within a temperature range of -65°C to 175°C.
MCC P5KE43CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 69.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE43CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.