
The P5KE45CA-TP is a transient voltage suppressor diode with a clamping voltage of 72.7V, a leakage current of 3uA, and a peak pulse power of 500W. It is available in a DO-15 package with through hole mount and is RoHS compliant. The device operates over a temperature range of -65°C to 175°C and has a reverse breakdown voltage of 50V.
MCC P5KE45CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 72.7V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE45CA-TP to view detailed technical specifications.
No datasheet is available for this part.