The P5KE48A-TP transient voltage suppressor diode is a unidirectional device with a reverse breakdown voltage of 53.3V and a reverse standoff voltage of 48V. It features a peak pulse power rating of 500W and a peak pulse current of 6.5A. The device is packaged in a DO-15 case and is available on tape and reel. It operates over a temperature range of -65°C to 175°C and has a leakage current of 3uA. The P5KE48A-TP is RoHS compliant.
MCC P5KE48A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE48A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.