The P5KE58A-TP is a unidirectional transient voltage suppressor diode with a clamping voltage of 93.6V and a reverse breakdown voltage of 64.4V. It can handle a peak pulse power of 500W and a peak pulse current of 5.3A. The device is available in a DO-15 package and is suitable for through-hole mounting. The P5KE58A-TP operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
MCC P5KE58A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 93.6V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE58A-TP to view detailed technical specifications.
No datasheet is available for this part.