The P5KE64A-TP is a unidirectional transient voltage suppressor diode with a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. It has a peak pulse current rating of 4.9A and a peak pulse power rating of 500W. The device is packaged in a DO-15 case and is available on tape and reel. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
MCC P5KE64A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE64A-TP to view detailed technical specifications.
No datasheet is available for this part.