The P5KE64CA-TP is a transient voltage suppressor from MCC with a clamping voltage of 103V and a maximum operating temperature of 175°C. It features a peak pulse power of 500W and a peak pulse current of 4.9A. The device is packaged in a DO-15 case and is available in tape and reel packaging. It is RoHS compliant and has a reverse breakdown voltage of 71.1V and a reverse standoff voltage of 64V.
MCC P5KE64CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE64CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.