
The P5KE7.5A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 12.9V and a reverse breakdown voltage of 8.33V. It can withstand a peak pulse power of 500W and a peak pulse current of 38.8A. The device is available in a DO-15 package and is suitable for through-hole mounting. The operating temperature range is from -65°C to 175°C, and the device is RoHS compliant.
MCC P5KE7.5A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.9V |
| Leakage Current | 100uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE7.5A-TP to view detailed technical specifications.
No datasheet is available for this part.